Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-98-F
Order Code3282947
Product RangePVT
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger - This Tag and Lock To Be Removed Only By Person Shown on Back (In French Language)
Label ColourBlack / Red / White
Pack Quantity5
Product RangePVT
Product Overview
- Write-on safety identification tag
- DANGER header
- Legend reads 'THIS TAG AND LOCK TO BE REMOVED ONLY BY PERSON SHOWN ON BACK'
- Back: EQUIPMENT LOCKED OUT BY__NAME:___DEPT:____DATE:____TIME:____
- Legend in French language
- Semi-rigid vinyl material
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - This Tag and Lock To Be Removed Only By Person Shown on Back (In French Language)
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567