Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-98-Q
Order Code3281205
Product RangePVT
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger - This Tag and Lock to be Removed Only By Person Shown on Back
Label ColourBlack / Red / White
Pack Quantity25
Product RangePVT
SVHCNo SVHC (17-Dec-2015)
Product Overview
Write-on safety identification tag. Legend reads as "THIS TAG AND LOCK TO BE REMOVED ONLY BY PERSON SHOWN ON BACK, BACK: EQUIPMENT LOCKED OUT BY__NAME:___DEPT:____DATE:____TIME:____".
- White and red background colour
- Highly visible colours and headers
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - This Tag and Lock to be Removed Only By Person Shown on Back
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2835