Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5031605
Order Code3242148
Product RangeBMK
Also Known As5031605, BMK 15X 9 YE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 152.750 |
Price for:Each
Minimum: 10
Multiple: 10
kr 1,527.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5031605
Order Code3242148
Product RangeBMK
Also Known As5031605, BMK 15X 9 YE
Technical Datasheet
Label TypeSelf Adhesive
Label Height9mm
Label Width15mm
Label Diameter-
Label MaterialPolyester Foil
Label ColourYellow
Pack Quantity324
Product RangeBMK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
15mm
Label Material
Polyester Foil
Pack Quantity
324
SVHC
No SVHC (25-Jun-2025)
Label Height
9mm
Label Diameter
-
Label Colour
Yellow
Product Range
BMK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01138