Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      2700881

                      EVAL BOARD, PROFINET IO DEVICE INTERFACE

                      PHOENIX CONTACT 2700881
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2700881
                      Order Code3294797
                      Also Known As2700881, TPS-1 EVA BOARD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2700881
                      Order Code3294797
                      Also Known As2700881, TPS-1 EVA BOARD
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeInterface
                      Application Sub TypeEthernet
                      Silicon ManufacturerRenesas
                      Silicon Core NumberTPS-1
                      Product Range-
                      Kit ContentsEvaluation Board TPS-1
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      Demo board can be used to display the basic functions and properties of the TPS-1 PROFINET protocol chip. The demo board is designed for initial function testing at an early development stage in order to determine the scope of functions of the TPS-1 PROFINET protocol chip and to program the application. The demo board is intended for the connection to a 5V supply voltage.

                      • LED diagnostics and status indicators
                      • PROFINET conformance class C
                      • TPS-1 protocol chip
                      • Dimension is width 79mm x height 48mm x length 128mm
                      • Ethernet 10Base-T/100Base-TX interface
                      • RJ45 jack connection method 10/100 Mbps (acc to PROFINET standard) transmission speed
                      • Maximum current consumption of 200mA (+7mA per set LED)

                      Technical Specifications

                      Kit Application Type

                      Interface

                      Silicon Manufacturer

                      Renesas

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Application Sub Type

                      Ethernet

                      Silicon Core Number

                      TPS-1

                      Kit Contents

                      Evaluation Board TPS-1

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2454
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway