Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0817235
Order Code3242124
Product RangeWMT
Also Known As0817235 (WMT 4,2 (15X6)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7,071.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,071.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0817235
Order Code3242124
Product RangeWMT
Also Known As0817235 (WMT 4,2 (15X6)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15mm
Label Width6mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity4000
Product RangeWMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
6mm
Label Material
Polyester
Pack Quantity
4000
SVHC
No SVHC (25-Jun-2025)
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
WMT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7235