Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Screens & Displays
                                                                                                  Print Page

                                                                                                  SC1-TSP-01

                                                                                                  FHD Touch Display, Raspberry Pi and Pi-Top 4, 10-Point Capacitive Touch, 11.6", USB-C/HDMI 1.4/USB-A

                                                                                                  PI-TOP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PI-TOP SC1-TSP-01
                                                                                                  PI-TOP SC1-TSP-01
                                                                                                  PI-TOP SC1-TSP-01
                                                                                                  PI-TOP SC1-TSP-01
                                                                                                  ManufacturerPI-TOP
                                                                                                  Manufacturer Part NoSC1-TSP-01
                                                                                                  Order Code3580537
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  PI-TOP
                                                                                                  ManufacturerPI-TOP
                                                                                                  Manufacturer Part NoSC1-TSP-01
                                                                                                  Order Code3580537
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screen & Display Type11.6" Touchscreen Display
                                                                                                  Accessory TypeFHD Touch Display
                                                                                                  For Use WithRaspberry Pi & Pi-Top [4]

                                                                                                  Product Overview

                                                                                                  SC1-TSP-01 is an FHD touch display. A versatile 11.6” touchscreen monitor for pi-top and Raspberry Pi. Code and create using the touch of the user's finger with the pi-top FHD touch display. Light and thin, it is compatible with a wide array of devices, including the Raspberry Pi and pi-top. The pi-top FHD Touch Display is both mobile and desktop-ready. Connect it to your Raspberry Pi or pi-top [4] to turn it into a tablet, add the pi-top Bluetooth Keyboard to use it as a laptop, or add a visual display for user-maker projects. A high-quality 11.6” touch display, full HD 1080p resolution, ≥80° viewing angle. Gesture support works out-of-the-box with pi-topOS, allowing users to use the touch display as a control interface for their own projects as well as a standard ‘mouse mode’. Connect your pi-top FHD Touch Display to pi-top [4] using the Display Cable. It also works with users of Raspberry Pi, PC, or Apple devices using the included display adaptor.

                                                                                                  • Bring the power of touch to Raspberry Pi, unleash your creativity
                                                                                                  • Plug and play 10-point touch display, compatible with a wide array of devices
                                                                                                  • 11.6" (1920(w) x 1080(h)) 190ppi size
                                                                                                  • 10-point capacitive touch, IPS (<gt/>80° viewing angle)
                                                                                                  • USB-C 5V/3A input, HDMI 1.4 Type-A input, USB-A 2.0, 5V/3A output connectivity

                                                                                                  Contents

                                                                                                  FHD touch display 11.6” touchscreen, pi-top display cable, pi-top display adapter.

                                                                                                  Technical Specifications

                                                                                                  Screen & Display Type

                                                                                                  11.6" Touchscreen Display

                                                                                                  For Use With

                                                                                                  Raspberry Pi & Pi-Top [4]

                                                                                                  Accessory Type

                                                                                                  FHD Touch Display

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85285210
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):1.6
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway