Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,922.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,922.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No774057
Order Code4439338
Product RangePNOZ X7
Also Known AsPNOZ X7 240VAC
Technical Datasheet
Coil Voltage240VAC
Contact ConfigurationDPST-NO
Product RangePNOZ X7
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ X7 series DIN-rail mounting Emergency Stop Relay in accordance with VDE 0113 part 1, 11/98, EN 60204-1, 12/97 and IEC 204-1, 11/98. It has 2 (N/O) safety contacts positive guided relay outputs. It offers connections for E-stop button and reset button. Increase in the number of contacts available by connecting external contactors/relay.
- LED indicators for status and supply voltage
- Single-channel operation
- Automatic/manual reset
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
240VAC
Product Range
PNOZ X7
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2