Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPD3001
Order Code1202745
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.336mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.6mm
Product Range-
Alternatives for PD3001
2 Products Found
Product Overview
The PD3001 from Pro Power is a 22AWG, two core data transmission cable. It has single twisted pair of (7/ 30AWG) tinned copper conductor screened overall in aluminised polyester tape with integral drain wire.
- CPR: Not Yet Qualified
- Reel length is 100m
- Overall diameter is 4.6mm
- Impedance of 80 ohm
- Core/core capacitance of 79pF
- Core/screen capacitance of 164pF
- Conductor area (CSA) is 0.336mm²
- Polyvinyl chloride (PVC) primary insulation
- Sheathed grey polyvinyl chloride (PVC) secondary insulation
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.336mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
4.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6