Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr 13.010 |
Price for:Each
Minimum: 100
Multiple: 100
kr 1,301.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS020100MR-R
Order Code4413747
Technical Datasheet
Driver TypeGeneral Purpose
Impedance100ohm
External Diameter - Metric20mm
Power Rating Nom250mW
Resonant Frequency700Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial0.79"
Frequency Response Min700Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3.8mm
External Depth - Imperial0.15"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
700Hz
Speaker Shape
Round
Frequency Response Min
700Hz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.15"
Impedance
100ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
0.79"
Frequency Response Max
5kHz
Speaker Mounting
Bare Mount
External Depth - Metric
3.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003