Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-N50-R
Order Code4411355
Product RangeN50 Mini Speaker Series
Technical Datasheet
46 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.460 |
3+ | kr 51.730 |
5+ | kr 49.090 |
10+ | kr 46.440 |
20+ | kr 43.570 |
50+ | kr 41.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-N50-R
Order Code4411355
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric22mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound
External Diameter - Imperial0.86"
Product Dimensions22mm x 6.7mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max2.5W
External Depth - Metric6.7mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
22mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
22mm x 6.7mm
Frequency Response Min
200Hz
Temperature Grade
-
Product Range
N50 Mini Speaker Series
Power Rating Max
2.5W
External Depth - Imperial
0.26"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
79dBA
External Diameter - Imperial
0.86"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055