Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | kr 8.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 17,740.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0823-S-HT
Order Code4461439
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.4VAC
Tones-
Resonant Frequency2.5kHz
Supply Voltage Max4.5VAC
Current Rating100mA
Sound Pressure Level (SPL)80dBA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMT-0823-S-HT is a 7.5mm x 7.5mm electromagnetic transducer.
- Surface mount and 2.5mm height for low profile easy installation
- 3.6V0-pk rated voltage
- 2.4 to 4.5V0-pk operating voltage range
- 100mA current draw at rated voltage, 16 ±3ohm coil resistance
- 80dBA minimum SPL at 10cm
- 2,500Hz resonant frequency
- LCP housing material, brass terminal material
- Wide operating temperature range up to 85°C and as low as -40°C
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4.5VAC
Sound Pressure Level (SPL)
80dBA
Product Range
-
Supply Voltage Min
2.4VAC
Resonant Frequency
2.5kHz
Current Rating
100mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001