Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717704R7MV1
Order Code4147616
Product RangeBMMA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.510 |
5+ | kr 38.740 |
10+ | kr 34.970 |
25+ | kr 34.740 |
50+ | kr 32.150 |
200+ | kr 26.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 42.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001717704R7MV1
Order Code4147616
Product RangeBMMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max5110µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width17.2mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
5110µohm
Product Length
17.6mm
Product Height
7mm
RMS Current (Irms)
25A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02