Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.30.249.002/0000
Order Code4533266
Product RangeRAFIX 22 QR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 520.350 |
Price for:Each
Minimum: 10
Multiple: 10
kr 5,203.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.249.002/0000
Order Code4533266
Product RangeRAFIX 22 QR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
TonesContinuous
Sound Pressure Level (SPL)70dB
IP / NEMA RatingIP65
Product RangeRAFIX 22 QR Series
Resonant Frequency3.1kHz
Current Consumption25mA
External Depth32.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
3.1kHz
External Depth
32.5mm
Operating Temperature Max
70°C
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
70dB
Product Range
RAFIX 22 QR Series
Current Consumption
25mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0293