Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25/225-0
Order Code2798078
Product Range202A111 Series
Also Known As727361-000
132 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 181.990 |
10+ | kr 164.160 |
25+ | kr 157.620 |
100+ | kr 149.660 |
250+ | kr 142.410 |
500+ | kr 135.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 181.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25/225-0
Order Code2798078
Product Range202A111 Series
Also Known As727361-000
Boot ConfigurationStraight
I.D. Supplied - Imperial0.65"
I.D. Supplied - Metric16.5mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1"
Total Length - Metric25.4mm
I.D. Recovered Max - Imperial0.15"
I.D. Recovered Max - Metric3.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202A111 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
16.5mm
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.15"
Shrink Tubing / Boot Material
Elastomer
Product Range
202A111 Series
I.D. Supplied - Imperial
0.65"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
3.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01