Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR0.25D-2424/P-R
Order Code3978411
Product RangeR0.25D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 114.510 |
Price for:Each
Minimum: 500
Multiple: 500
kr 57,255.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.25D-2424/P-R
Order Code3978411
Product RangeR0.25D Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max250mW
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 15.2mA
Output Voltage - Output 2-24V
Output Current - Output 2-5.2mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.25mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeR0.25D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
5.2mA
Output Current - Output 2
-5.2mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
21.6V
Product Range
R0.25D Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
250mW
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.7mm
Depth
15.25mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012