Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 15.450 |
3000+ | kr 13.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 15,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97634IRT18Z-TK
Order Code3261351
Technical Datasheet
TopologyBoost, SEPIC
LED Driver Type-
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Voltage Max26V
Output Current Max50mA
Switching Frequency Typ1.45MHz
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost, SEPIC
Driver Case StyleTDFN-EP
No. of Outputs1Outputs
Switching Frequency1.45MHz
Product Overview
- Highly integrated PWM boost white LED driver
- Drives up to 26V output
- PWM dimming control from DC to 32KHz
- Feedback disconnect switch to prevent the output from being modulated by PWM dimming signal
- Integrated schottky diode
- 1µA shutdown current
- 85% efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, SEPIC
Input Voltage Min
2.4V
Output Voltage Max
26V
Switching Frequency Typ
1.45MHz
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TDFN-EP
Switching Frequency
1.45MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability