Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  R&S HMC8015-G

                                                                                                  Power Analyser, Current, Energy, Frequency, Harmonics, Voltage, 2 Channel, 0V to 600V, 3 Year Warr

                                                                                                  ROHDE & SCHWARZ R&S HMC8015-G
                                                                                                  ROHDE & SCHWARZ R&S HMC8015-G
                                                                                                  ROHDE & SCHWARZ R&S HMC8015-G
                                                                                                  ROHDE & SCHWARZ R&S HMC8015-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoR&S HMC8015-G
                                                                                                  Order Code2531165
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoR&S HMC8015-G
                                                                                                  Order Code2531165
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyser FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels2 Channel
                                                                                                  Voltage Range rms0V to 600V
                                                                                                  Bandwidth100kHz
                                                                                                  External Height88mm
                                                                                                  External Width222mm
                                                                                                  External Depth280mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  Alternatives for R&S HMC8015-G

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The HMC8015-G from Rohde & Schwarz is a power analyzer with IEEE-488 (GPIB) interface. This is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 different measurement and mathematical functions, the instrument delivers performance and compliance protocols in line with IEC 62301, EN 50564 and EN 61000-3-2 standards. It also complies with CE, CAT II 600V, CAN/CSA-C22.2 number 61010-1, UL 61010-1, DIN EN 61010-1, DIN EN 61326-1 and DIN EN 55011 standards. The HMC8015-G features front panel, rear pane, additional sensor input, USB port (virtual COM port, TMC), Ethernet port (LXI) and IEEE-488 (GPIB) port. It has graphical display modes for inrush, harmonic analysis, waveform and trend chart.

                                                                                                  • Power measurement range from 50μW to 12KW
                                                                                                  • Analogue bandwidth range from DC to 100KHz and sampling frequency of 500KHz
                                                                                                  • Three stage filter system adaptable to the measurement task at hand
                                                                                                  • 16bit resolution for current and voltage
                                                                                                  • Basic accuracy of 0.05% and frequency accuracy of 0.1% of reading
                                                                                                  • Long term data logging in CSV format via USB flash drive
                                                                                                  • Brilliant QVGA colour display (320 x 240 pixel), user configurable measurement display
                                                                                                  • Simultaneous display of up to 10 numerical measurement functions
                                                                                                  • Operating temperature range from +5°C to +40°C
                                                                                                  • Dimension is 222mm x 88mm x 280mm and weight is 3.25Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  HMC8015-G power analyzer, Power cord, Product CD.

                                                                                                  Notes

                                                                                                  In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                  Technical Specifications

                                                                                                  Analyser Functions

                                                                                                  Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  0V to 600V

                                                                                                  External Height

                                                                                                  88mm

                                                                                                  External Depth

                                                                                                  280mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  100kHz

                                                                                                  External Width

                                                                                                  222mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (7)

                                                                                                  Reactivation Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  One Page Summary EN

                                                                                                  User Manual EN

                                                                                                  Miscellaneous EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Czech Republic
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90303900
                                                                                                  US ECCN:3A992.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):4
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway