Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Arc Suppression / Snubber Networks
                      Print Page

                      XE01010

                      RC Network, 1 µF, ± 20%, 10 ohm, ± 30%, 1 W, 250 V

                      ROXBURGH EMC XE01010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROXBURGH EMC
                      Manufacturer Part NoXE01010
                      Order Code2336101
                      Product RangeXE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerROXBURGH EMC
                      Manufacturer Part NoXE01010
                      Order Code2336101
                      Product RangeXE Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance1µF
                      Capacitance Tolerance± 20%
                      Resistance10ohm
                      Resistance Tolerance± 30%
                      Resistor Power Rating1W
                      Voltage(AC)250V
                      Voltage(DC)-
                      Capacitor MountingThrough Hole
                      Product RangeXE Series
                      Capacitor TerminalsPC Pin
                      Dielectric Characteristic-
                      Lead Diameter1mm
                      Lead Spacing43.5mm
                      No. of Elements-
                      Operating Temperature Max100°C
                      Operating Temperature Min-40°C
                      Product Diameter-
                      Product Height33.5mm
                      Product Length47mm
                      Product Width-
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for XE01010

                      5 Products Found

                      Technical Specifications

                      Capacitance

                      1µF

                      Resistance

                      10ohm

                      Resistor Power Rating

                      1W

                      Voltage(DC)

                      -

                      Product Range

                      XE Series

                      Dielectric Characteristic

                      -

                      Lead Spacing

                      43.5mm

                      Operating Temperature Max

                      100°C

                      Product Diameter

                      -

                      Product Length

                      47mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Capacitance Tolerance

                      ± 20%

                      Resistance Tolerance

                      ± 30%

                      Voltage(AC)

                      250V

                      Capacitor Mounting

                      Through Hole

                      Capacitor Terminals

                      PC Pin

                      Lead Diameter

                      1mm

                      No. of Elements

                      -

                      Operating Temperature Min

                      -40°C

                      Product Height

                      33.5mm

                      Product Width

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0409
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway