Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SDSQXA2-064G-GN6MA

                      Flash Memory Card, MicroSDXC Card, UHS-3, Class 10, Video Class 30, 64 GB

                      SANDISK SDSQXA2-064G-GN6MA
                      SANDISK SDSQXA2-064G-GN6MA
                      SANDISK SDSQXA2-064G-GN6MA
                      SANDISK SDSQXA2-064G-GN6MA
                      SANDISK SDSQXA2-064G-GN6MA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANDISK
                      Manufacturer Part NoSDSQXA2-064G-GN6MA
                      Order Code3410252
                      Also Known AsGTIN UPC EAN: 619659169770
                      No Longer Manufactured

                      Product Information

                      ManufacturerSANDISK
                      Manufacturer Part NoSDSQXA2-064G-GN6MA
                      Order Code3410252
                      Also Known AsGTIN UPC EAN: 619659169770
                      Flash Memory Card TypeMicroSDXC Card, UHS-3, Class 10, Video Class 30
                      Memory Capacity64GB
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Sandisk Extreme MicroSDXC cards are ready for Full HD and 4K Ultra HD video recording and playback. Maximise the performance of your smartphones, tablets and cameras.

                      • Read speed up to 160MB/s, write speed up to 60MB/s
                      • Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
                      • Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
                      • Supplied with full size SD card adaptor
                      • Lifetime limited manufacturer warranty

                      Contents

                      Card and SD Adaptor

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSDXC Card, UHS-3, Class 10, Video Class 30

                      Product Range

                      -

                      Memory Capacity

                      64GB

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.014
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway