Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H701
Order Code4720999
Product RangeSan Ace 60WF 9WF Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 584.950 |
5+ | kr 490.080 |
10+ | kr 421.710 |
20+ | kr 413.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 584.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H701
Order Code4720999
Product RangeSan Ace 60WF 9WF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Noise Rating44dBA
Power Rating2.88W
Rated Speed6800rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating120mA
IP Rating-
Air Flow - m3/min0.52m³/min
Static Pressure95Pa
Product RangeSan Ace 60WF 9WF Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
6800rpm
Current Rating
120mA
Air Flow - m3/min
0.52m³/min
Product Range
San Ace 60WF 9WF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.3CFM
Power Rating
2.88W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
95Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062