Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • DevKit HQ
                        • eTechJournal
                          • Artificial Intelligence
                            • Internet of Things
                              • Security & Surveillance
                                • Healthcare
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Industrial Automation
                                          • Robotics
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Motor Control
                                                      • Calculators & Charts
                                                        • Engineering Glossary
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PIRELAY

                                                                                                  RELAY SHIELD, RASPBERRY PI

                                                                                                  SB COMPONENTS
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  SB COMPONENTS PIRELAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSB COMPONENTS
                                                                                                  Manufacturer Part NoPIRELAY
                                                                                                  Order Code3498491
                                                                                                  Also Known AsGTIN UPC EAN: 5055652906670
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  SB COMPONENTS
                                                                                                  ManufacturerSB COMPONENTS
                                                                                                  Manufacturer Part NoPIRELAY
                                                                                                  Order Code3498491
                                                                                                  Also Known AsGTIN UPC EAN: 5055652906670
                                                                                                  Accessory TypeRelay Shield
                                                                                                  Add-On-Card & Module TypeRelay Shield
                                                                                                  For Use WithRaspberry Pi Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  Product Overview

                                                                                                  PIRELAY is an v2 relay shield for Raspberry Pi. It is developed with the potential to control 4 appliances and loads up to 250V AC/ 7A, and 30V DC/ 10A to provide a way to control the high voltage/current devices. It helps the user to enhance the intelligence of the appliances. It comprises an “Optocoupler” that allows the circuit to transmit an electrical signal between two isolated circuits through light energy. Optocoupler helps the user to prevent the high voltages in one part of the circuit from affecting the other part of the circuit which provides safety to the system. It provides a better connection of PiRelay V2 with the Raspberry Pi that gets enabled from the standardized shield form factor. One can enable the IoT technology of their home appliances using PiRelay V2 which will make their life efficient.

                                                                                                  • Suitable for controlling up to four appliances with integrated LED status indicators
                                                                                                  • Supports loads up to 240V AC/7A, 125V DC/10A
                                                                                                  • Directly control PiRelay through the dedicated Mobile App
                                                                                                  • Standardized shield shape & design
                                                                                                  • Compatible with Raspberry Pi (40 pins GPIO compatibility)
                                                                                                  • LED working status indicators for each relay
                                                                                                  • 40 pins stacking header for accessing GPIO

                                                                                                  Notes

                                                                                                  Note: Raspberry Pi shown for illustration purposes only, not included.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Relay Shield

                                                                                                  For Use With

                                                                                                  Raspberry Pi Boards

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  Add-On-Card & Module Type

                                                                                                  Relay Shield

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Miscellaneous EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85364900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.08
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway