Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      BNS16-12ZV

                      Limit Switch, 1NO / 2NC, 400 mA, 100 V

                      SCHMERSAL BNS16-12ZV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHMERSAL
                      Manufacturer Part NoBNS16-12ZV
                      Order Code1890422
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 1,383.000
                      5+kr 1,106.000
                      10+kr 1,084.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,383.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHMERSAL
                      Manufacturer Part NoBNS16-12ZV
                      Order Code1890422
                      Technical Datasheet

                      Data Sheet

                      Limit Switch Actuator-
                      Contact Configuration1NO / 2NC
                      Contact Current AC Max400mA
                      Contact Voltage AC Max100V
                      Operating Force Max-
                      Product Range-
                      Contact Current DC Max400mA
                      Contact Voltage DC Max100V

                      Product Overview

                      The BNS16-12ZV is a coded magnetic Safety Switch with screw connection, 1NO/2NC contacts and top activation direction. The series BNS16 coded-magnet sensors are designed for use as a safety interlock on movable machine guards. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The sensor outputs will only change state in the presence of their matched magnetic field array. Both switch and magnet assembly is sealed to IP67 (submersible) standard. The unit features small mounting footprint dimensions providing an attractive alternative in applications characterized by alignment problems and/or harsh environments. Suitable for food processing industry.

                      • Thermoplastic enclosure
                      • Wiring compartment with 3 cable entries (M20 x 1.5)
                      • Tamper-resistant cannot be bypassed with simple magnets
                      • Shock and vibration tolerant - Designed to withstand mechanical abuse
                      • Rugged, corrosion-resistant housing - Tolerates most industrial environments
                      • Long life
                      • Insensitive to transverse misalignment
                      • Insensitive to soiling

                      Applications

                      Industrial

                      Technical Specifications

                      Limit Switch Actuator

                      -

                      Contact Current AC Max

                      400mA

                      Operating Force Max

                      -

                      Contact Current DC Max

                      400mA

                      Contact Configuration

                      1NO / 2NC

                      Contact Voltage AC Max

                      100V

                      Product Range

                      -

                      Contact Voltage DC Max

                      100V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.15
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway