Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K2106
Order Code3215146
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,766.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,766.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K2106
Order Code3215146
Product RangeHarmony 9001K Series
Technical Datasheet
Track Resistance2.5kohm
No. of Turns-
Track Taper-
Power Rating-
Resistance Tolerance-
Product RangeHarmony 9001K Series
Potentiometer Mounting-
Shaft Diameter-
No. of Gangs-
Adjustment Type-
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer Terminals-
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Track Resistance
2.5kohm
Track Taper
-
Resistance Tolerance
-
Potentiometer Mounting
-
No. of Gangs
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
-
Product Length
-
Product Height
-
Operating Temperature Max
-
No. of Turns
-
Power Rating
-
Product Range
Harmony 9001K Series
Shaft Diameter
-
Adjustment Type
-
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136