Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. LED Single Colour Indicators
                                                                                                  Print Page

                                                                                                  XB5AVM3

                                                                                                  LED Panel Mount Indicator, Green, 240 VAC, 22 mm, IP66, NEMA 4X, NEMA 13

                                                                                                  SCHNEIDER ELECTRIC XB5AVM3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5AVM3
                                                                                                  Order Code2614638
                                                                                                  Product RangeHarmony
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 355.230
                                                                                                  5+kr 310.870
                                                                                                  10+kr 257.520
                                                                                                  20+kr 230.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 355.23 (ex VAT)
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5AVM3
                                                                                                  Order Code2614638
                                                                                                  Product RangeHarmony
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColourGreen
                                                                                                  Operating Voltage240VAC
                                                                                                  Mounting Hole Dia22mm
                                                                                                  Forward Current If-
                                                                                                  Luminous Intensity-
                                                                                                  IP / NEMA RatingIP66, NEMA 4X, NEMA 13
                                                                                                  Product RangeHarmony

                                                                                                  Product Overview

                                                                                                  The XB5AVM3 from Schneider Electric is a Harmony XB5 green colour complete pilot light plain lens with integral protected LED. It has round shape signalling unit head. The device also has IP66 degree of protection conforming to IEC 60529, IK05 degree of protection conforming to IEC 50102, NEMA 4X and NEMA 13 degree of protection. It complies with CSA C22-2 number 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520 and UL 508 standards.

                                                                                                  • Rated supply voltage from 230VAC to 240VAC, 50Hz/60Hz
                                                                                                  • Screw clamp terminal connections
                                                                                                  • Mounting diameter of 22mm
                                                                                                  • Plastic bezel material and plastic fixing collar material
                                                                                                  • Dimension is 42mm x 30mm x 54mm (H x W x D)
                                                                                                  • Rated insulation voltage of 250V conforming to EN 60947-1
                                                                                                  • Rated impulse withstand voltage of 4KV conforming to EN 60947-1
                                                                                                  • Current consumption of 14mA
                                                                                                  • Service life of 100000h at rated voltage and 25°C
                                                                                                  • Ambient air temperature for operation from -25°C to 70°C

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  LED Colour

                                                                                                  Green

                                                                                                  Mounting Hole Dia

                                                                                                  22mm

                                                                                                  Luminous Intensity

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Harmony

                                                                                                  Operating Voltage

                                                                                                  240VAC

                                                                                                  Forward Current If

                                                                                                  -

                                                                                                  IP / NEMA Rating

                                                                                                  IP66, NEMA 4X, NEMA 13

                                                                                                  Technical Docs (7)

                                                                                                  Drawing EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Handling Instructions EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  France
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85318070
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.036
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway