Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415520-1
Order Code9659595
Product RangeRF Series
Also Known AsRFH34024WG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415520-1
Order Code9659595
Product RangeRF Series
Also Known AsRFH34024WG
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current16A
Product RangeRF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCTo Be Advised
Product Overview
The RFH34024WG is a Power Relay with DC coil. This RF-series relay has 1-form-A (1NO) AgNi 90/10 contact, vertical quick-connect terminal. Typical applications such as oven control, electric heating, power supplies, air conditioning, microwave ovens and hobs.
- PCB terminal type
- Reinforced insulation
- -40 to 105°C Ambient temperature range
Applications
HVAC, Microwave, Power Management
Technical Specifications
Contact Configuration
SPST
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability