Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Desk / Table Cabinets
                      Print Page

                      14825154

                      19" Cabinet, Case, Interscale M, Desktop, 44 mm, 221 mm, 177 mm, Steel

                      NVENT SCHROFF 14825154
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No14825154
                      Order Code2476679
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 743.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 743.46 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT SCHROFF
                      Manufacturer Part No14825154
                      Order Code2476679
                      Technical Datasheet

                      Data Sheet

                      Cabinet StyleDesktop
                      Panel Space Height-
                      External Height - Metric44mm
                      External Width - Metric221mm
                      External Depth - Metric177mm
                      Enclosure MaterialSteel
                      Body ColourGrey
                      External Height - Imperial1.73"
                      External Width - Imperial8.7"
                      External Depth - Imperial6.97"
                      Product Range-

                      Product Overview

                      The 14825154 is an Interscale-M perforated 19-inch Desktop-mount Case made of steel with grey finish. It is developed according to IEC 60297-3-109 (under progress at IEC).

                      • IP20 Protection rating
                      • Modular case consisting of 4 assembled parts

                      Applications

                      Industrial

                      Technical Specifications

                      Cabinet Style

                      Desktop

                      External Height - Metric

                      44mm

                      External Depth - Metric

                      177mm

                      Body Colour

                      Grey

                      External Width - Imperial

                      8.7"

                      Product Range

                      -

                      Panel Space Height

                      -

                      External Width - Metric

                      221mm

                      Enclosure Material

                      Steel

                      External Height - Imperial

                      1.73"

                      External Depth - Imperial

                      6.97"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73102990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.776
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway