Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.650 |
5+ | kr 20.920 |
10+ | kr 19.080 |
20+ | kr 16.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoBU 404 NI
Order Code3224604
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating16A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027