Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Disk Drives
                      Print Page

                      ST16000NE000

                      IronWolf™ Pro Business 3.5" SATA 6Gb/s NAS Hard Drive, 16TB

                      SEAGATE ST16000NE000
                      SEAGATE ST16000NE000
                      SEAGATE ST16000NE000
                      SEAGATE ST16000NE000
                      SEAGATE ST16000NE000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEAGATE
                      Manufacturer Part NoST16000NE000
                      Order Code3446658
                      Product RangeSeagate IronWolf Pro
                      Also Known AsGTIN UPC EAN: 871906008730
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSEAGATE
                      Manufacturer Part NoST16000NE000
                      Order Code3446658
                      Product RangeSeagate IronWolf Pro
                      Also Known AsGTIN UPC EAN: 871906008730
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Drive Size3.5"
                      InterfacesSATA 6 Gb/s
                      Hard Drive Capacity16TB
                      Drive Speed7200rpm
                      Cache Size256MB
                      Product RangeSeagate IronWolf Pro
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      High performance 3.5" hard drive optimised for always on NAS applications; designed for 1 to 24-bay network storage systems such as servers, desktop RAID and multimedia server storage.

                      • AgileArray™ design is built for dual-plane balancing and multi-bay environments
                      • Designed to handle professional multi-user workloads; 300TB/year workload rating
                      • Rotational Vibration (RV) sensors to maintain performance in multi-bay enclosures
                      • High cache capacity for faster access to frequently used files
                      • SATA 6Gb/s interface
                      • 1.2M Hours MTBF/5 Year limited manufacturer warranty
                      • Includes 2 Year Rescue Data Recovery Plan in the event of mechanical, accidental or natural disaster
                      • 5 Year limited manufacturer warranty

                      Contents

                      Drive only

                      Notes

                      Note: Seagate Data Recovery Plan has 95% success rate of in-house recovery. Registration required to activate.

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA 6 Gb/s

                      Drive Speed

                      7200rpm

                      Product Range

                      Seagate IronWolf Pro

                      Drive Size

                      3.5"

                      Hard Drive Capacity

                      16TB

                      Cache Size

                      256MB

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84717050
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.72
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway