Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Switches
                      Print Page

                      PBSH-RB010ST1S0D5A0Z

                      Pressure Switch, Gauge, 1-1/2" Tri-Clamp, 0 bar, 10 bar, SPST-NO, SPST-NC

                      SICK PBSH-RB010ST1S0D5A0Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoPBSH-RB010ST1S0D5A0Z
                      Order Code4406193
                      Product RangePBS Hygienic Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 6,538.000
                      5+kr 6,408.000
                      10+kr 6,277.000
                      25+kr 6,146.000
                      50+kr 6,015.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 6,538.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoPBSH-RB010ST1S0D5A0Z
                      Order Code4406193
                      Product RangePBS Hygienic Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Fitting Style1-1/2" Tri-Clamp
                      Pressure Port Type1-1/2" Tri-Clamp
                      Operating Pressure Min0bar
                      Operating Pressure Max10bar
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switching Voltage Max-
                      Electrical Connection5 Pin M12 Connector
                      Switching Current Max250mA
                      Pressure Port Size1/2"
                      Switching Current DC Resistive250mA
                      Transducer Connection / Termination5 Pin M12 Connector
                      Deadband Min-
                      Deadband Max-
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      Product RangePBS Hygienic Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Pressure Port Type

                      1-1/2" Tri-Clamp

                      Operating Pressure Max

                      10bar

                      Switching Voltage Max

                      -

                      Switching Current Max

                      250mA

                      Switching Current DC Resistive

                      250mA

                      Deadband Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      PBS Hygienic Series

                      Pressure Fitting Style

                      1-1/2" Tri-Clamp

                      Operating Pressure Min

                      0bar

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Electrical Connection

                      5 Pin M12 Connector

                      Pressure Port Size

                      1/2"

                      Transducer Connection / Termination

                      5 Pin M12 Connector

                      Deadband Max

                      -

                      Operating Temperature Max

                      80°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90262080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.512
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway