Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. RCBO, RCD, GFCI, AFDD Circuit Breakers
                      Print Page

                      5SY4206-8

                      Circuit Breaker, MCB, 5SY4, 2P, 10 kA, 400 V, 6 A

                      SIEMENS 5SY4206-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No5SY4206-8
                      Order Code3475809
                      Product RangeSENTRON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No5SY4206-8
                      Order Code3475809
                      Product RangeSENTRON Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSENTRON Series
                      Voltage Rating VAC400V
                      Voltage Rating VDC60V
                      Current Rating10kA
                      No. of Poles2 Pole
                      Overload Current-
                      Insulation Voltage440V

                      Product Overview

                      5SY4206-8 is a SENTRON, miniature circuit breaker.

                      • 2-pole, D tripping characteristic class, 10000 typ mechanical service life (operating cycles)
                      • 230V supply voltage with single-phase operation at AC rated value
                      • 400VAC, 60VDC supply voltage, IP20 protection class
                      • 1.6W power loss for rated value of the current at AC in hot operating state per pole
                      • 15kA switching capacity current at DC according to IEC 60947-2 rated value
                      • IEC / EN 60898-1, IEC / EN 60947-2 / UL1077 standards
                      • Vibration resistance according to IEC 60068-2-6 (±1mm at 5 to 25Hz; 50m/s² at 25 to 150Hz)
                      • 5kA short-circuit current breaking capacity (Icn) at AC according to UL 1077 and CSA C22.2 No.235
                      • Dimension is 90 x 36 x 76mm (H x Wx D)
                      • Ambient temperature range from -40°C to 70°C

                      Technical Specifications

                      Product Range

                      SENTRON Series

                      Voltage Rating VDC

                      60V

                      No. of Poles

                      2 Pole

                      Insulation Voltage

                      440V

                      Voltage Rating VAC

                      400V

                      Current Rating

                      10kA

                      Overload Current

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85362010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.318
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway