Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6AA50
Order Code3489053
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6AA50
Order Code3489053
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF1000 access control reader RF1060R with integrated antenna
- Suitable for ISO 15693 and ISO 14443 A/B transponder for connecting to PC and control systems
- 13.56MHz operating frequency
- 30mm maximum range (range is dependent on transponder type)
- 424Kbit/s (with radio transmission) maximum transfer rate
- Multitag-capable, USB 2.0 interface, dimension is 90mm x 62mm x 23.5mm (W x H x D), weight is 0.12Kg
- Ambient temperature range from -20°C to 55°C (during operation)
- PC-GF material, ti-grey colour
- 5VDC rated supply voltage, 0.15A (typ), 0.3A (max) consumed current at 24VDC
- IP65 on front after cabinet installation, IP20 rear protection classes
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12