Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  C8051F850-B-DK

                                                                                                  Development Kit, C8051F85x & C8051F86x MCU's, Up to 8kB of Flash, USB Debug Adapter

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  SILICON LABS C8051F850-B-DK
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoC8051F850-B-DK
                                                                                                  Order Code2409175
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoC8051F850-B-DK
                                                                                                  Order Code2409175
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameC8051F85x
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F850
                                                                                                  Kit ContentsDev Board C8051F850, Universal Power Supply, USB Debug Adapter, USB Cable, Quick Start Guide, CD
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The C8051F850-B-DK is a development kit for C8051F850 microcontroller. This comprehensive development kit is designed to give customers an out of box experience and comes with everything developers need to evaluate hardware and develop code. The C8051F850 is a highly integrated AEC-Q100 qualified microcontroller without any compromise on features or performance. This microcontroller feature a highly efficient enhanced 8051 pipelined architecture with up to 8KB flash, up to 512B RAM, a 12bit multi channel analog to digital converter (ADC), a precise internal voltage reference, two analog comparators with programmable hysteresis and response time, an extended temperature range and a host of communication peripherals. In addition, this product family supports three independently configurable enhanced resolution PWM channels and also has built in hardware kill/safe state capability for overcurrent protection and fault detection.

                                                                                                  • VDD select switch and power LED
                                                                                                  • Current measure jumper
                                                                                                  • Pushbutton switches
                                                                                                  • Potentiometer, LEDs and analog potentiometer terminals
                                                                                                  • Voltage and ground reference access
                                                                                                  • VCP enabled LED
                                                                                                  • Mini B USB connector for VCP
                                                                                                  • Debug connector
                                                                                                  • Prototyping area
                                                                                                  • Virtual COM port and port pin isolation resistors

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Power Management, Consumer Electronics, Sensing & Instrumentation, Lighting

                                                                                                  Contents

                                                                                                  C8051F850 MCU board, Wall mounted universal power supply, USB debug adapter, USB cables, Quick start guide, CD.

                                                                                                  Warnings

                                                                                                  Remove power from MCU card and USB debug adapter before connecting or disconnecting ribbon cable. Connecting or disconnecting cable when devices have power can damage device and/or USB debug adapter.

                                                                                                  Notes

                                                                                                  The MCU card can be used alone without the motherboard.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  C8051F85x

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Kit Contents

                                                                                                  Dev Board C8051F850, Universal Power Supply, USB Debug Adapter, USB Cable, Quick Start Guide, CD

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F850

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  EOL Notices EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90308200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.5
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway