Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB51F16I-C-QFN20
Order Code3923647
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Technical Datasheet
114 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.360 |
10+ | kr 11.070 |
100+ | kr 8.140 |
500+ | kr 7.360 |
1000+ | kr 5.640 |
2500+ | kr 5.400 |
5000+ | kr 5.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB51F16I-C-QFN20
Order Code3923647
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1.28KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8BB51 Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
1.28KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
EFM8
Qualification
-
Device Core
8051
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035