Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  SLSTK3400A

                                                                                                  Evaluation Board, EFM32™ USB Interface Happy Gecko MCU's, Advanced Energy Monitoring system

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS SLSTK3400A
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLSTK3400A
                                                                                                  Order Code2472277
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSLSTK3400A
                                                                                                  Order Code2472277
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameEFM32 - Happy Gecko
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberEFM32HG322
                                                                                                  Kit ContentsEval Board EFM32HG322, Mini USB Cable, USB Flash Drive with Simplicity Studio
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2014)

                                                                                                  Product Overview

                                                                                                  The SLSTK3400A is an EFM32™ Low Energy USB Interface Happy Gecko Starter Kit, provides an excellent tool to get familiar with the EFM32™ USB-enabled Happy Gecko 32-bit microcontrollers (MCUs), the industry's most energy-friendly MCU based on the ARM® Cortex®-M0+ processor. Supported by Simplicity Studio, the starter kit contains sensors and peripherals, touch-buttons, LEDs, Si7021 Digital Relative Humidity and Temperature Sensor, memory LCD and simplicity header, demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The SLSTK3400A includes AEM (Advanced Energy Monitoring) and the Energy Profiler capabilities allowing real-time energy profiling of your application. This kit has two AEM-channels, one for measuring the current consumption in self-powered mode and one for monitoring the VBUS-current when the chip is USB-powered.

                                                                                                  • EFM32HG322F64 with 64kB flash and 8kB RAM
                                                                                                  • Advanced Energy Monitoring system for precise current tracking
                                                                                                  • Real-time energy and power profiling
                                                                                                  • Integrated SEGGER J-Link USB debugger/emulator with debug out functionality
                                                                                                  • Can be used as stand-alone debugger/emulator
                                                                                                  • 128 x 128 Pixel memory LCD
                                                                                                  • 20 pin expansion header
                                                                                                  • Breakout pads for easy access to I/O pins
                                                                                                  • Power sources (USB and CR2032 battery)
                                                                                                  • 2 User buttons, 2 user LEDs and 2 touch buttons
                                                                                                  • Silicon Labs Si7021 relative humidity/temperature sensor
                                                                                                  • USB device interface

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  EFM32 - Happy Gecko

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Eval Board EFM32HG322, Mini USB Cable, USB Flash Drive with Simplicity Studio

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2014)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  EFM32HG322

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84733020
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2014)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.5
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway