Print Page
FSP220FEB-B204
POWER SUPPLY, AC-DC, 5 O/P, 220W
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 701.330 |
10+ | kr 667.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 701.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP220FEB-B204
Order Code3728033
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5Outputs
Output Power Max220W
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 25V
Output Current - Output 212A
Output Voltage - Output 312V
Output Current - Output 314A
Output Voltage - Output 4-12V
Current, Output 4300mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Current - Output 1
8A
Output Current - Output 2
12A
Output Current - Output 3
14A
Current, Output 4
300mA
Power Supply Output Type
Fixed
No. of Outputs
5Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8316