Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      KLS4 ROT

                      Banana Test Connector, 4mm, Plug, Cable Mount, 10 A, 60 VDC, Red

                      STAUBLI KLS4 ROT
                      STAUBLI KLS4 ROT
                      STAUBLI KLS4 ROT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTAUBLI
                      Manufacturer Part NoKLS4 ROT
                      Order Code2254489
                      Product RangeKLS4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 242.730
                      5+kr 212.780
                      10+kr 201.750
                      20+kr 196.650
                      Price for:Pack of 2
                      Minimum: 1
                      Multiple: 1
                      kr 242.73 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTAUBLI
                      Manufacturer Part NoKLS4 ROT
                      Order Code2254489
                      Product RangeKLS4 Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating10A
                      Voltage Rating60VDC
                      Contact Plating-
                      Connector ColourRed
                      Contact Material-
                      Contact Termination TypeClamp
                      Product RangeKLS4 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KLS4 series Ø4mm Plug with spring-loaded Multilam™ for clamp-connecting stranded wires.

                      • Clamp connection

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      10A

                      Contact Plating

                      -

                      Contact Material

                      -

                      Product Range

                      KLS4 Series

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      60VDC

                      Connector Colour

                      Red

                      Contact Termination Type

                      Clamp

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0116
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway