Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 760.650 |
| 5+ | kr 706.910 |
| 10+ | kr 653.290 |
| 50+ | kr 599.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 760.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2F20M65W3-FC
Order Code4657001
Technical Datasheet
MOSFET Module ConfigurationFourPack
Channel TypeN Channel
Continuous Drain Current Id58A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0345ohm
Transistor Case StyleACEPACK 2
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
58A
Drain Source On State Resistance
0.0345ohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
ACEPACK 2
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability