Print Page
Image is for illustrative purposes only. Please refer to product description.
1,898 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.890 |
10+ | kr 41.960 |
25+ | kr 37.970 |
50+ | kr 36.560 |
100+ | kr 35.030 |
250+ | kr 33.380 |
500+ | kr 31.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 54.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED7708TR
Order Code3132509
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min3.3V
Input Voltage Max36V
Output Voltage Max-
Output Current Max1.36A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVFQFPN-EP
No. of Outputs16Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
3.3V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
VFQFPN-EP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
1.36A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
16Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability