Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialised Interfaces
                      Print Page

                      ST8024LCTR

                      SMARTCARD INTERFACE, -25 TO 85DEG C

                      Date/Lot Code

                      STMICROELECTRONICS ST8024LCTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST8024LCTR
                      Order Code3132695
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 21.840
                      10+kr 16.090
                      50+kr 14.710
                      100+kr 13.110
                      250+kr 12.420
                      500+kr 11.960
                      1000+kr 11.610
                      2500+kr 10.920
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 21.84 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST8024LCTR
                      Order Code3132695
                      Technical Datasheet

                      Data Sheet

                      IC Interface Type-
                      Interface ApplicationsSmartcard Readers for Set Top Box, IC Card Readers for Banking, Identification, Pay TV System
                      Supply Voltage Min2.7V
                      Supply Voltage Max6.5V
                      Interface Case StyleTSSOP
                      No. of Pins28Pins
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ST8024LCTR is a complete low-cost analogue interface for asynchronous Class A, B, and C smartcards. It can be placed between the card and the microcontroller with a few external components to perform all supply protection and control functions. It has three specifically protected half-duplex bi-directional buffered I/O lines to card contacts C4, C7 and C8. It features automatic activation and deactivation sequences initiated by software or by hardware in the event of a short-circuit, card take-off, overheating, VDD or VDDP dropout. It also has a supply supervisor for spike-killing during power-on and power-off and power-on reset (threshold fixed internally or externally by a resistor divider). It is used in applications such as smart card readers for set-top boxes, IC card readers for banking, identification, pay TV.

                      • ISO 7816, GSM11.11 and EMV 4.2 (payment systems) compatible, IC card interface
                      • Thermal and short-circuit protection on all card contacts, 26MHz integrated crystal oscillator
                      • Built-in debounce on card presence contacts, one multiplexed status signal active-low OFF
                      • Non-inverted control of RST via pin RSTIN, supply voltage range from 2.7V to 6.5V
                      • Supply current is 1.2mA maximum at (card inactive)
                      • Total power dissipation is 0.56W max at (continuous operation, TA = -25°C to 85°C)
                      • Slew rate is 0.15V/µs typical at (slew up or down, VCC = 5V, 3V, 1.8V, ICC <lt/> 30mA)
                      • Ripple voltage on VCC (peak-to-peak value) is 350mV maximum at (fRIPPLE = 20KHz to 200MHz)
                      • Rise and fall time is 0.1µs maximum at (CL = 100pF), PORADJ function
                      • Operating temperature range from -25°C to 85°C, TSSOP-28 package

                      Technical Specifications

                      IC Interface Type

                      -

                      Supply Voltage Min

                      2.7V

                      Interface Case Style

                      TSSOP

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Interface Applications

                      Smartcard Readers for Set Top Box, IC Card Readers for Banking, Identification, Pay TV System

                      Supply Voltage Max

                      6.5V

                      No. of Pins

                      28Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00035
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway