Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.970 |
5+ | kr 91.330 |
10+ | kr 79.580 |
50+ | kr 74.880 |
100+ | kr 70.170 |
250+ | kr 68.760 |
Product Information
Product Overview
SLLIMM-Nano small low-loss intelligent moulded module IPM, 3A, 600V 3-phase IGBT inverter bridge. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit.
- Optimized for low electromagnetic interference
- VCE(sat) negative temperature coefficient
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- Comparator for fault protection against overtemperature and overcurrent
- Op-amp for advanced current sensing
- Optimized pinout for easy board layout
- NTC for temperature control (UL 1434 CA 2 and 4)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
3A
NSDIP
-
600V
1kV
SLLIMM
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate