Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446RCT7
Order Code2503268
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
614 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 87.370 |
10+ | kr 67.710 |
25+ | kr 62.770 |
50+ | kr 60.120 |
100+ | kr 57.360 |
250+ | kr 56.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 87.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446RCT7
Order Code2503268
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's50I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size132KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
Product Overview
- Microcontroller with ARM® 32bit Cortex®-M4 CPU + FPU, frequency up to 180MHz in 64 pin LQFP package
- 256Kbytes of flash memory, 128Kbytes system/4Kbytes of backup SRAM
- LCD parallel interface, 8080/6800 modes
- 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
- 50 GPIO, two 12bit ADC (16 channels), 2 x 12bit D/A converters
- General-purpose DMA (16-stream DMA controller with FIFOs and burst support)
- 10 general purpose, 2 advanced control, 2 basic timers
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- CRC calculation unit, camera interface
- SPI / I2S, I2C, USART/UART, USB OTG FS/HS, CAN, SAI, SDIO, SPDIF-Rx, HDMI-CEC, Quad SPI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Operating Frequency Max
180MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
132KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Alternatives for STM32F446RCT7
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability