Print Page
Image is for illustrative purposes only. Please refer to product description.
1,923 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.240 |
5+ | kr 60.210 |
10+ | kr 54.180 |
50+ | kr 48.030 |
100+ | kr 41.990 |
250+ | kr 35.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP4N150
Order Code1252935
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id4A
Drain Source On State Resistance7ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage30V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
- 1500V, 4A N-channel PowerMESH™ power MOSFET in 3 pin TO-220 package
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Strengthened layout with edge termination
- Lowest RDS(on) per area, unrivalled gate charge, switching characteristics
- Suitable for switching applications
- Designed using the well consolidated high voltage MESH OVERLAY™ process
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-220
Rds(on) Test Voltage
30V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
7ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability