Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GV3AA1TO-C-LB-226-STD
Order Code4204988
Product RangeX-60s Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,161.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,161.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GV3AA1TO-C-LB-226-STD
Order Code4204988
Product RangeX-60s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity30GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed280MB/s
Sequential Write Speed50MB/s
Random Read up to (IOPS)26.5k
Random Write up to (IOPS)11.5k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-60s Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
280MB/s
Random Read up to (IOPS)
26.5k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
Slim SATA
Memory Capacity
30GB
Encryption Type
-
Sequential Write Speed
50MB/s
Random Write up to (IOPS)
11.5k
Operating Temperature Min
0°C
Product Range
X-60s Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684