Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GV3AA2TO-I-LB-226-STD
Order Code4204995
Product RangeX-60s Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,531.870 |
| 5+ | kr 1,515.230 |
| 10+ | kr 1,498.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,531.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GV3AA2TO-I-LB-226-STD
Order Code4204995
Product RangeX-60s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity60GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed520MB/s
Sequential Write Speed90MB/s
Random Read up to (IOPS)51k
Random Write up to (IOPS)23k
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-60s Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
51k
Supply Voltage Nom
-
Operating Temperature Max
85°C
Form Factor
Slim SATA
Memory Capacity
60GB
Encryption Type
-
Sequential Write Speed
90MB/s
Random Write up to (IOPS)
23k
Operating Temperature Min
-40°C
Product Range
X-60s Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684