Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA201212T2R2M
Order Code4666726
Product RangeLSQPA Series
Also Known AsCBC2012T2R2M
Technical Datasheet
2,450 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.580 |
50+ | kr 1.090 |
250+ | kr 0.987 |
500+ | kr 0.874 |
1500+ | kr 0.804 |
3000+ | kr 0.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA201212T2R2M
Order Code4666726
Product RangeLSQPA Series
Also Known AsCBC2012T2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)640mA
Inductor ConstructionWirewound
Saturation Current (Isat)530mA
Product RangeLSQPA Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.429ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
DC Resistance Max
0.429ohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
530mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001