Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT45L-201-2P-TL000
Order Code2429381
Product RangeACT Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACT45L-201-2P-TL000
Order Code2429381
Product RangeACT Series
Technical Datasheet
DC Current Rating100mA
Inductance200µH
Product RangeACT Series
Impedance-
Inductor Case / Package1812 [4532 Metric]
Common Mode Filter Case1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.95mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for ACT45L-201-2P-TL000
2 Products Found
Product Overview
2-line 100mA common mode filter with reflow iron soldering method for automobile signal line.
- Rated voltage is 50VDC
- Operating temperature range from -40°C to 105°C
- 10Mohm minimum insulation resistance
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
100mA
Product Range
ACT Series
Inductor Case / Package
1812 [4532 Metric]
Product Length
4.5mm
Product Height
2.95mm
SVHC
No SVHC (10-Jun-2022)
Inductance
200µH
Impedance
-
Common Mode Filter Case
1812 [4532 Metric]
Product Width
3.2mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability