Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603P18NJT000
Order Code2448195
Product RangeMLG-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
30000+ | kr 0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
kr 4,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P18NJT000
Order Code2448195
Product RangeMLG-P Series
Technical Datasheet
Inductance18nH
DC Resistance Max1.4ohm
Self Resonant Frequency3GHz
DC Current Rating200mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min3GHz
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Product Overview
The MLG-P series Multi Ceramic Inductor for high frequency circuits. The advanced monolithic structure is formed using a multi-layering and sintering process with ceramic and conductive materials for High frequency. The 0402 series has 0.2 to 33nH and the 0603 series has 0.6 to 120nH inductance range.
- High Q type inductor for high-frequency circuits
- Size was greatly reduced, making it optimal for fine-pitch circuits
- Optimal configuration that greatly improves the Q to 800MHz or higher
- Halogen-free
- 0.1n Step inductance line-up
Technical Specifications
Inductance
18nH
Self Resonant Frequency
3GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
MLG-P Series
Inductor Construction
Unshielded
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.4ohm
DC Current Rating
200mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
3GHz
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability