Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF7030T-1R5N6R1
Order Code1669985
Product RangeRLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoRLF7030T-1R5N6R1
Order Code1669985
Product RangeRLF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case7.3mm x 6.8mm x 3.2mm
Product RangeRLF Series
DC Resistance Max8000µohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width6.8mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.8mm x 3.2mm
DC Resistance Max
8000µohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
6.5A
Product Range
RLF Series
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability