Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4015T-3R3M
Order Code2478555
Product RangeSPM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4015T-3R3M
Order Code2478555
Product RangeSPM Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Power Inductor Case4.4mm x 4.1mm x 1.5mm
Product RangeSPM Series
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
DC Resistance Max
0.128ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.9A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability