Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-R47MTAA
Order Code3212530
Product RangeTFM-ALM Series
Technical Datasheet
13,978 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.610 |
| 50+ | kr 2.920 |
| 250+ | kr 2.570 |
| 500+ | kr 2.350 |
| 1500+ | kr 2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 18.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-R47MTAA
Order Code3212530
Product RangeTFM-ALM Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.034ohm
Self Resonant Frequency-
DC Current Rating5A
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
0806 [2016 Metric]
Product Range
TFM-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.034ohm
DC Current Rating
5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability